Part Details for DBT71210 by Cynergy3 Components
Results Overview of DBT71210 by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBT71210 Information
DBT71210 by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DBT71210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9750
|
Newark | Relay, Reed, Spst-Nc, 7Kv, 2A, Tht, Contact Configuration:Spst-Nc, Coil Voltage:12Vdc, Product Range:D Series, Relay Mounting:Through Hole, Coil Resistance:240Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DBT71210 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0300 / $59.5700 | Buy Now |
DISTI #
70043080
|
RS | Relay, Reed, High Voltage, Spnc, 10Kv, 12V Coil, Pcb Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6200 / $65.7700 | RFQ |
DISTI #
CYNDBT71210
|
Heilind Electronics | 10KV 12V SPNC TUNGSTEN PCB MOUNT | Americas - 3 in Stock |
|
$68.5614 / $83.1490 | Buy Now |
|
Onlinecomponents.com | 10KV 12V SPNC Tungsten - PCB mount RoHS: Compliant |
10 In Stock |
|
$50.1000 / $67.3800 | Buy Now |
DISTI #
87138470
|
Verical | Reed Relay 12VDC 240Ohm 2A SPST-NC(60x15.8x24.8)mm THT Dry Min Qty: 1 Package Multiple: 1 Date Code: 2447 | Americas - 9 |
|
$70.7294 / $79.2706 | Buy Now |
DISTI #
DBT71210
|
TME | Relay: reed switch, SPST-NC, Ucoil: 12VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$40.6900 / $49.9800 | RFQ |
DISTI #
CYNDBT71210
|
Interstate Connecting Components | 10KV 12V SPNC TUNGSTEN PCB MOUNT | 1 |
|
$68.5614 / $83.1490 | Buy Now |
DISTI #
000000000000275597
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$57.4900 / $65.1200 | Buy Now |
|
Master Electronics | 10KV 12V SPNC Tungsten - PCB mount RoHS: Compliant |
10 In Stock |
|
$50.1000 / $67.3800 | Buy Now |
Part Details for DBT71210
DBT71210 CAD Models
DBT71210 Part Data Attributes
|
DBT71210
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DBT71210
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 240 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | BBM | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
DBT71210 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them.
-
Use a thermally conductive material for the PCB, ensure good airflow, and consider using a heat sink if the device will be operating near the maximum temperature rating.
-
The maximum allowable voltage on the input pins is 15V, but it's recommended to keep it below 12V to ensure reliable operation and prevent damage to the device.
-
Yes, but you'll need to follow the manufacturer's guidelines for high-reliability applications and perform thorough testing and validation to ensure the device meets your specific requirements.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals, and check the power supply voltage and decoupling capacitors. Consult the datasheet and application notes for troubleshooting guides.