Part Details for DBS200B12 by Cosel USA Inc
Results Overview of DBS200B12 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBS200B12 Information
DBS200B12 by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DBS200B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$239.2240 / $246.2600 | Buy Now |
Part Details for DBS200B12
DBS200B12 CAD Models
DBS200B12 Part Data Attributes
|
DBS200B12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DBS200B12
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Output Current-Max | 20 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,21LEAD,4.0 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W |
DBS200B12 Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the tab of the DBS200B12 to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the derating curve provided in the datasheet. Additionally, consider using a heat sink or forced air cooling to keep the device temperature within the recommended operating range.
-
The maximum capacitance value for the output filter capacitor is not explicitly stated in the datasheet. However, as a general rule, Cosel recommends limiting the output capacitance to 10uF or less to prevent oscillation and ensure stable operation.
-
Yes, the DBS200B12 can be used in a redundant configuration. However, it is essential to ensure that the devices are properly synchronized and that the output voltages are matched to prevent current imbalances and potential damage to the devices.
-
Cosel recommends using a fuse with a rating of 5A or less to protect the device from input overcurrent conditions. The exact fuse rating may vary depending on the specific application and input voltage.