Part Details for DBMA-44P-NMBK52 by ITT Interconnect Solutions
Results Overview of DBMA-44P-NMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBMA-44P-NMBK52 Information
DBMA-44P-NMBK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17EHD44S00 | Amphenol Communications Solutions | L17EHD44S00-EHD DS 0S 44P FE ST G/F 2.30 | |
L17EHD44S42 | Amphenol Communications Solutions | L17EHD44S42-EHD DS OS 44P FE RA 30''-F 5.6 | |
10147074-4400RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 44P, Poka yoke |
Price & Stock for DBMA-44P-NMBK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBMA-44P-NMBK52
|
Avnet Americas | Conn D-Subminiature PIN 44 POS Crimp Thru-Hole - Bulk (Alt: DBMA-44P-NMBK52) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$252.4032 / $257.6616 | Buy Now |
DISTI #
965-DBM44PNMBK52
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$313.5900 | Order Now |
DISTI #
74751359
|
RS | D Sub,051226-0001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6400 | RFQ |
DISTI #
ITTDBMA-44P-NMBK52
|
Heilind Electronics | DBMA-44P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.9200 / $751.8700 | Buy Now |
DISTI #
ITTDBMA-44P-NMBK52
|
Interstate Connecting Components | DBMA-44P-NMBK52 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.9200 / $751.8700 | Buy Now |
Part Details for DBMA-44P-NMBK52
DBMA-44P-NMBK52 CAD Models
DBMA-44P-NMBK52 Part Data Attributes
|
DBMA-44P-NMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBMA-44P-NMBK52
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for DBMA-44P-NMBK52
This table gives cross-reference parts and alternative options found for DBMA-44P-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMA-44P-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717HDBG44POL2RM8C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DBMA-44P-NMBK52 vs L717HDBG44POL2RM8C309 |
L777HDB44PD1CH4R | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DBMA-44P-NMBK52 vs L777HDB44PD1CH4R |