Part Details for DBM-17W2S-1AFN-A191-A197 by ITT Interconnect Solutions
Results Overview of DBM-17W2S-1AFN-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBM-17W2S-1AFN-A191-A197 Information
DBM-17W2S-1AFN-A191-A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
G45A1912100B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
G45A1912110B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, With Flange, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for DBM-17W2S-1AFN-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R1650
|
Newark | D Sub |Itt Cannon DBM-17W2S-1AFN-A191-A197 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $27.6200 | Buy Now |
DISTI #
DBM-17W2S-1AFN-A191-A197
|
Avnet Americas | - Bulk (Alt: DBM-17W2S-1AFN-A191-A197) Min Qty: 168 Package Multiple: 56 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4912 / $18.7670 | Buy Now |
DISTI #
965-121073-0950D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$21.2600 | Order Now |
DISTI #
74746400
|
RS | D Sub,121073-3189 D Min Qty: 168 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1500 / $52.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1500 / $52.4600 | Buy Now |
Part Details for DBM-17W2S-1AFN-A191-A197
DBM-17W2S-1AFN-A191-A197 CAD Models
DBM-17W2S-1AFN-A191-A197 Part Data Attributes
|
DBM-17W2S-1AFN-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-17W2S-1AFN-A191-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |