Part Details for DBM-13W3P-1A0N-K87 by ITT Interconnect Solutions
Results Overview of DBM-13W3P-1A0N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBM-13W3P-1A0N-K87 Information
DBM-13W3P-1A0N-K87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBM-13W3P-1A0N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBM-13W3P-1A0N-K87
|
Avnet Americas | Conn D-Subminiature PIN 10Signal/3Cavity POS Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: DBM-13W3P-1A0N-K87) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7008 / $13.6220 | Buy Now |
DISTI #
965-DBM13W3P1NK87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$13.8900 / $14.7400 | Order Now |
DISTI #
V90:2381_10576726
|
Arrow Electronics | Conn D-Sub PIN 10Signal/3Cavity POS Solder RA Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 292 |
|
$12.7300 / $13.2200 | Buy Now |
DISTI #
74746450
|
RS | D Sub,121073-3530 D Min Qty: 168 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8200 | RFQ |
DISTI #
ITTDBM-13W3P-1A0N-K87
|
Heilind Electronics | DBM-13W3P-1A0N-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9000 / $29.1200 | Buy Now |
DISTI #
78454004
|
Verical | Conn D-Sub PIN 10Signal/3Cavity POS Solder RA Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 292 |
|
$12.7300 / $13.7100 | Buy Now |
DISTI #
20700821
|
Verical | Conn D-Sub PIN 10Signal/3Cavity POS Solder RA Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 167 |
|
$19.1363 / $24.7044 | Buy Now |
DISTI #
ITTDBM-13W3P-1A0N-K87
|
Interstate Connecting Components | DBM-13W3P-1A0N-K87 | 0 |
|
Buy Now | |
DISTI #
121073-2718 D
|
Avnet Abacus | Conn DSubminiature PIN 10Signal3Cavity POS Solder RA ThruHole 10 Terminal 1 Port (Alt: 121073-2718 D) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DBM-13W3P-1A0N-K87
DBM-13W3P-1A0N-K87 CAD Models
DBM-13W3P-1A0N-K87 Part Data Attributes
|
DBM-13W3P-1A0N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBM-13W3P-1A0N-K87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
DBM-13W3P-1A0N-K87 Frequently Asked Questions (FAQ)
-
The operating temperature range of the DBM-13W3P-1A0N-K87 connector is -55°C to 125°C.
-
Yes, the DBM-13W3P-1A0N-K87 connector is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other rugged applications.
-
The DBM-13W3P-1A0N-K87 connector has a mating cycle life of 500 cycles minimum.
-
Yes, the DBM-13W3P-1A0N-K87 connector is RoHS and REACH compliant, making it suitable for use in environmentally conscious applications.
-
The typical lead time for delivery of the DBM-13W3P-1A0N-K87 connector varies depending on the quantity and availability, but it's usually around 8-12 weeks.