Part Details for DBL107GH by Taiwan Semiconductor
Results Overview of DBL107GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBL107GH Information
DBL107GH by Taiwan Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DBL107GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBL107GH-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A DBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5000 In Stock |
|
$0.1610 / $0.8100 | Buy Now |
DISTI #
DBL107GH
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1A 4-Pin DBL Tube - Rail/Tube (Alt: DBL107GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.1600 / $0.1634 | Buy Now |
DISTI #
821-DBL107GH
|
Mouser Electronics | Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1660 / $0.1760 | Order Now |
DISTI #
DBL107GH
|
EBV Elektronik | Diode Rectifier Bridge Quad 1000V 1A 4Pin DBL Tube (Alt: DBL107GH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DBL107GH
DBL107GH CAD Models
DBL107GH Part Data Attributes
|
DBL107GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL107GH
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |