Part Details for DBAS 70-19-0 SY 1A by TE Connectivity
Results Overview of DBAS 70-19-0 SY 1A by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBAS 70-19-0 SY 1A Information
DBAS 70-19-0 SY 1A by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBAS 70-19-0 SY 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DBAS70-19-0SY1A-ND
|
DigiKey | DBAS 70-19-0 SY 1A Min Qty: 8 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$432.5500 | Buy Now |
DISTI #
ZPF000000000200395
|
Avnet Americas | - Bulk (Alt: ZPF000000000200395) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$311.1147 / $432.5500 | Buy Now |
DISTI #
DCHDBAS 70-19-0 SY 1A
|
Heilind Electronics | DBAS 70-19-0 SY 1A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBAS 70-19-0 SY 1A
|
Interstate Connecting Components | DBAS 70-19-0 SY 1A | 0 |
|
Buy Now |