Part Details for DBA9W4SA197FO by ITT Interconnect Solutions
Results Overview of DBA9W4SA197FO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBA9W4SA197FO Information
DBA9W4SA197FO by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBA9W4SA197FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8727
|
Newark | Connector |Itt Cannon DBA9W4SA197FO RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DAMM-3W3SB
|
Avnet Abacus | DBA9W4SA197FO (Alt: DAMM-3W3SB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DBA9W4SA197FO
DBA9W4SA197FO CAD Models
DBA9W4SA197FO Part Data Attributes
|
DBA9W4SA197FO
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
DBA9W4SA197FO
ITT Interconnect Solutions
DBA9W4SA197FO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR |
DBA9W4SA197FO Frequently Asked Questions (FAQ)
-
The operating temperature range of the DBA9W4SA197FO is -55°C to 125°C.
-
Yes, the DBA9W4SA197FO is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other rugged applications.
-
The DBA9W4SA197FO has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.
-
Yes, the DBA9W4SA197FO is a standard DB9 connector and is compatible with other DB9 connectors from ITT Interconnect Solutions and other manufacturers.
-
The insulation resistance of the DBA9W4SA197FO is 1000 MΩ minimum at 500 VDC.