-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI4-F3-B, SC-113BB, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB4J310K0R by Panasonic Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7919
|
Newark | Diode, Ultrafast Recovery, 150Ma, 30V, Smini4-F3-B, Full Reel, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:30V, Average Forward Current:150Ma, Forward Voltage Max:470Mv, Forward Surge Current:1A Rohs Compliant: Yes |Panasonic DB4J310K0R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70358524
|
RS | Schottky Diode 20V 100mA SMini4-F3-B Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1870 | RFQ |
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY, SILICON | 10 |
|
$0.2115 | Buy Now |
|
Vyrian | Diodes | 529 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB4J310K0R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB4J310K0R
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI4-F3-B, SC-113BB, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-113BB, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
The recommended land pattern for DB4J310K0R is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm around the pad.
To handle thermal considerations for DB4J310K0R, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating by keeping the operating temperature within the recommended range of -40°C to 125°C.
The recommended soldering profile for DB4J310K0R is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second or less.
Yes, DB4J310K0R is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms).
To ensure the reliability of DB4J310K0R in a humid environment, use a moisture-resistant coating or conformal coating, and follow the recommended storage and handling procedures to prevent moisture absorption.