-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F4-B, SC-109D, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2X41400L by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB2X41400L
|
Avnet Abacus | SCHOTTKY BARRIER DIODE SINGLE RECTIFICATION VR40V IF2A (Alt: DB2X41400L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB2X41400L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2X41400L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F4-B, SC-109D, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-109D, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Store in a cool, dry place away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 70%.
Handle the component by the body, avoiding touching the leads or electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge.
The maximum allowable voltage is 1.5 times the rated voltage, but not exceeding 350V AC or 500V DC.
Yes, but ensure the operating frequency does not exceed 100 kHz. Above this frequency, the component's impedance may increase, affecting performance.
Use a soldering iron with a temperature of 350°C or lower, and a solder with a melting point of 220°C or higher. Avoid applying excessive force or bending the leads during soldering.