Part Details for DB2X41100L by Panasonic Electronic Components
Results Overview of DB2X41100L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2X41100L Information
DB2X41100L by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB2X41100L
DB2X41100L CAD Models
DB2X41100L Part Data Attributes
|
DB2X41100L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2X41100L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F4-B, SC-109D, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-109 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0068 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DB2X41100L
This table gives cross-reference parts and alternative options found for DB2X41100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB2X41100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS1040FL-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DB2X41100L vs SS1040FL-T1-LF |
1N5819D2B-JQRS.CVB | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | DB2X41100L vs 1N5819D2B-JQRS.CVB |
1N5819D2B-JQRS.LVT2 | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | DB2X41100L vs 1N5819D2B-JQRS.LVT2 |
SM140FL | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | DB2X41100L vs SM140FL |
CUS10I40A | Toshiba America Electronic Components | Check for Price | Schottky Barrier Diodes | DB2X41100L vs CUS10I40A |
LFM140-MH-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | DB2X41100L vs LFM140-MH-H |
USCD104H | Zowie Technology Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | DB2X41100L vs USCD104H |
KLFM140-MH1-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | DB2X41100L vs KLFM140-MH1-H |
1N5819D2A-JQRS.L3D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | DB2X41100L vs 1N5819D2A-JQRS.L3D |
1N5819D2A-JQRS.GCDM | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | DB2X41100L vs 1N5819D2A-JQRS.GCDM |
DB2X41100L Frequently Asked Questions (FAQ)
-
Store in a cool, dry place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C (-4°F to 104°F) and humidity below 70%.
-
Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage from static electricity or contamination.
-
Use a soldering iron with a temperature of 250°C (482°F) to 270°C (518°F) for 3 to 5 seconds, and ensure the component is not exposed to soldering temperatures for more than 10 seconds.
-
While the DB2X41100L is designed to withstand some vibration, it's recommended to consult with Panasonic's application engineers to determine the suitability of the component for high-vibration applications.
-
Use a soft brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemicals, solvents, or ultrasonic cleaning methods, as they may damage the component.