-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2W40200L by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0596
|
Newark | 100Vdc, 15Uf, 40M Ohm 8X1227 |Panasonic DB2W40200L RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DB2W40200L
|
Avnet Abacus | Diode Schottky 40V 2A 2Pin Mini2F3B TR (Alt: DB2W40200L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB2W40200L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2W40200L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI2-F3-B, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-109 | |
Package Description | SC-109B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended storage condition for DB2W40200L is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -30°C to 40°C and humidity below 70%.
Handle the DB2W40200L by the tabs or body, avoiding touching the pins or electrical components to prevent damage from static electricity or contamination.
The maximum allowable voltage for DB2W40200L is 1.5 times the rated voltage, but it's recommended to operate within the rated voltage to ensure reliability and longevity.
While DB2W40200L can operate up to 125°C, it's recommended to derate the voltage and current according to the temperature derating curve to ensure reliability and prevent overheating.
Use a soldering iron with a temperature of 350°C or less, and avoid applying excessive force or vibration during soldering to prevent damage to the component.