-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB25-SL-25 by Adam Technologies Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DB25-SL-25-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2879 In Stock |
|
$0.8645 / $1.5000 | Buy Now |
DISTI #
737-DB25-SL-25
|
Mouser Electronics | D-Sub Standard Connectors 25P FEMALE RT ANGL PCB MT .318" RoHS: Compliant | 1043 |
|
$0.8170 / $1.4700 | Buy Now |
|
Future Electronics | DSL Series 25 Position Right Angle Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 331Tray |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
ADTDB25-SL-25
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.9016 / $1.1742 | Buy Now | |
|
Onlinecomponents.com | Connector D-Sub Receptacle 25Pos Right Angle Solder Cup - Tray RoHS: Compliant |
3884 In Stock |
|
$0.8090 / $1.2160 | Buy Now |
DISTI #
84432561
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2314 | Americas - 3850 |
|
$0.9718 / $1.4353 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET | 9 |
|
$1.2300 / $1.3370 | Buy Now |
|
Future Electronics | DSL Series 25 Position Right Angle Socket D-Sub Connector Min Qty: 1 Package Multiple: 1 |
331 null |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
ADTDB25-SL-25
|
Interstate Connecting Components | 250 |
|
$0.9016 / $1.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB25-SL-25
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DB25-SL-25
Adam Technologies Inc
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for DB25-SL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25-SL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
402-25FAZG1BN | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FAZG1BN |
402-25FCZG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FCZG1BA |
402-25FBZG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FBZG1TA |
402-25FCTG1DN | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FCTG1DN |
402-25FATG1TA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FATG1TA |
400-25FCTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 400-25FCTG1BA |
402-25FBTG1DA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FBTG1DA |
DB25PL25 | Adam Technologies Inc | Check for Price | D Type Connector | DB25-SL-25 vs DB25PL25 |
402-25FDZG1TN | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FDZG1TN |
402-25FCTG1BA | AMCO Tec International Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | DB25-SL-25 vs 402-25FCTG1BA |
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screws on the DB25-SL-25 connector.
Yes, the DB25-SL-25 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, industrial, and transportation.
Yes, the DB25-SL-25 connector is designed to operate in harsh environments, including high temperatures (up to 125°C) and high humidity (up to 95% RH).
The DB25-SL-25 connector has a mating cycle life of 500-1000 cycles, depending on the application and environmental conditions.
Yes, the DB25-SL-25 connector is designed to be compatible with other DB25 connectors from different manufacturers, ensuring interoperability and flexibility in design.