Part Details for DB2141200L by ROHM Semiconductor
Results Overview of DB2141200L by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2141200L Information
DB2141200L by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB2141200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB2141200L
|
Avnet Asia | Diode Schottky 1.5A 2-Pin SC-108A T/R (Alt: DB2141200L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DB2141200L
DB2141200L CAD Models
DB2141200L Part Data Attributes
|
DB2141200L
ROHM Semiconductor
Buy Now
|
Compare Parts:
DB2141200L
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SC-108A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DB2141200L Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating curves in the datasheet, and ensuring that the device is operated within the specified temperature range. Additionally, a heat sink or thermal management system can be used to keep the device temperature within the recommended range.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowed voltage on the input pins is typically 6V, exceeding which may cause damage to the device.
-
ROHM recommends following standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that the device is stored in an ESD-protected package. Additionally, ESD protection devices can be used on the PCB to protect the DB2141200L.
-
ROHM recommends following the JEDEC standard J-STD-020D for soldering, with a peak temperature of 260°C and a dwell time of 30 seconds. It's essential to ensure that the soldering process does not exceed these specifications to prevent damage to the device.