Part Details for DB2141200L by Panasonic Electronic Components
Results Overview of DB2141200L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB2141200L Information
DB2141200L by Panasonic Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB2141200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB2141200L
|
Avnet Abacus | Diode Schottky Barrier 40V 15A 2Pin SMini2F4BB TR (Alt: DB2141200L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DB2141200L
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000uF 50V 20 2000 hours 105C Radial Leaded (Alt: DB2141200L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 990 |
|
RFQ |
Part Details for DB2141200L
DB2141200L CAD Models
DB2141200L Part Data Attributes
|
DB2141200L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2141200L
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F4-B-B, SC-108A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-108 | |
Package Description | SC-108A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DB2141200L Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the component is recommended, with a minimum size of 10mm x 10mm. A 2-layer PCB with a solid ground plane on the bottom layer is also recommended to reduce thermal resistance.
-
Use a soldering iron with a temperature of 350°C to 370°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering, and ensure the component is properly aligned with the PCB.
-
The maximum allowed voltage is 1.2 times the rated voltage, which is 12V for the DB2141200L. However, it's recommended to operate within the rated voltage range to ensure reliability and longevity.
-
The DB2141200L is rated for operation up to 125°C. However, it's recommended to derate the component's performance at high temperatures to ensure reliability. Consult the datasheet for derating guidelines.
-
Store the DB2141200L in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the component during handling, and use anti-static packaging to prevent ESD damage.