Part Details for DB207S by Surge Components Inc
Results Overview of DB207S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB207S Information
DB207S by Surge Components Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB207S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-DB207S-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 2A DFS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$0.2400 | Buy Now |
DISTI #
DB207S
|
Avnet Americas | Diode Rectifier Single-Phase 1000V 2A 4-Pin DF-S - Tape and Reel (Alt: DB207S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for DB207S
DB207S CAD Models
DB207S Part Data Attributes
|
DB207S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
DB207S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
DB207S Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the DB207S is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
Yes, the DB207S is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure proper thermal management and follow the recommended derating guidelines.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal stress, and avoid applying excessive force or pressure to the component.
-
Store the DB207S in a dry, cool place, away from direct sunlight and moisture. Handle the components by the body, avoiding touching the leads or pads to prevent damage or contamination. Use anti-static packaging and follow ESD handling procedures to prevent electrostatic discharge damage.
-
Yes, the DB207S is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's parasitic inductance and capacitance, as well as the PCB layout and design, to ensure optimal performance.