Part Details for DB1C-A1LB by ZF Friedrichshafen AG
Results Overview of DB1C-A1LB by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB1C-A1LB Information
DB1C-A1LB by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DB1C-A1LB
DB1C-A1LB CAD Models
DB1C-A1LB Part Data Attributes
|
DB1C-A1LB
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
DB1C-A1LB
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 48VDC, 6mm, Solder Terminal, Short Straight Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Length | 0.087 inch | |
Actuator Travel | 6 mm | |
Actuator Type | SHORT STRAIGHT LEVER | |
Additional Feature | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | |
Body Breadth | 6.45 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@48VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.6 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.132 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |