Part Details for DB13W3P043A00 by Amphenol FCi
Results Overview of DB13W3P043A00 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB13W3P043A00 Information
DB13W3P043A00 by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DB13W3P043A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for DB13W3P043A00
DB13W3P043A00 CAD Models
DB13W3P043A00 Part Data Attributes
|
DB13W3P043A00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DB13W3P043A00
Amphenol FCi
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for DB13W3P043A00
This table gives cross-reference parts and alternative options found for DB13W3P043A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB13W3P043A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB13W3P043A00LF | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DB13W3P043A00 vs DB13W3P043A00LF |