Part Details for DB107 by SEP
Results Overview of DB107 by SEP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB107 Information
DB107 by SEP is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A 1A 1kV DB Bridge Rectifiers ROHS | 40890 |
|
$0.0207 / $0.0424 | Buy Now |
DISTI #
DB107
|
Maritex | Bridge Rectifier, 1000V, 1A, -55+150 deg.C, THT, DB(8.32x6.35x2.35mm) Min Qty: 1 Package Multiple: 1 | 1496 |
|
$0.0980 / $0.1300 | Buy Now |