Part Details for DB105V-7.5-10P-GN-S by Cixi Dibo Electronics Co Ltd
Results Overview of DB105V-7.5-10P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105V-7.5-10P-GN-S Information
DB105V-7.5-10P-GN-S by Cixi Dibo Electronics Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11032D | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-SOIC -40 to 85 | |
74AC11032N | Texas Instruments | Quadruple 2-Input Positive-OR Gates 16-PDIP -40 to 85 | |
74AC11074PWR | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 |
Price & Stock for DB105V-7.5-10P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20A 1x10P -40+105 300V Green 1226 Straight 7.5mm 0.52.5 1 10 PluginP7.5mm Screw Terminal Blocks ROHS | 42 |
|
$1.1814 / $2.0096 | Buy Now |