Part Details for DB105V-5.0-9P-GN-S by Cixi Dibo Electronics Co Ltd
Results Overview of DB105V-5.0-9P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105V-5.0-9P-GN-S Information
DB105V-5.0-9P-GN-S by Cixi Dibo Electronics Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DB105V-5.0-9P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x9P 20A -40+105 300V Green 1226 Straight 5mm 0.52.5 1 9 PluginP5mm Screw Terminal Blocks ROHS | 72 |
|
$0.9068 / $1.5434 | Buy Now |