Part Details for DB105TB by SMC Diode Solutions
Results Overview of DB105TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105TB Information
DB105TB by SMC Diode Solutions is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB105TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB105TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1A, Ifsm: 45A, DB-M Min Qty: 1 | 0 |
|
$0.0700 / $0.1750 | RFQ |
Part Details for DB105TB
DB105TB CAD Models
DB105TB Part Data Attributes
|
DB105TB
SMC Diode Solutions
Buy Now
|
Compare Parts:
DB105TB
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |