-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105ST-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-DB105ST-G
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE DBS 1A 600V RoHS: Compliant | 7037 |
|
$0.1810 / $0.6200 | Buy Now |
|
NAC | RECTIFIER BRIDGE 1A 600V DBS RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1900 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB105ST-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB105ST-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DB105ST-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105ST-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF06S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105ST-G vs DF06S |
SDB105-TP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105ST-G vs SDB105-TP-HF |
DB105-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105ST-G vs DB105-BP-HF |
The recommended operating temperature range for the DB105ST-G is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C, and avoid applying excessive heat or mechanical stress during the soldering process.
The maximum allowable voltage for the DB105ST-G is 150% of the rated voltage (105V) for a maximum of 100ms, as specified in the datasheet. Exceeding this voltage may cause permanent damage to the device.
While the DB105ST-G is suitable for high-frequency switching applications, it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the application's switching frequency does not exceed the device's recommended maximum frequency.
To prevent electrostatic discharge (ESD) damage, handle the DB105ST-G with ESD-protected equipment and follow proper ESD handling procedures, such as wearing an ESD wrist strap or using an ESD mat. Ensure that the device is stored in an ESD-protected package when not in use.