Part Details for DB105S by RFE International Inc
Results Overview of DB105S by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105S Information
DB105S by RFE International Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB105S
DB105S CAD Models
DB105S Part Data Attributes
|
DB105S
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
DB105S
RFE International Inc
Bridge Rectifier Diode, Schottky, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for DB105S
This table gives cross-reference parts and alternative options found for DB105S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF06S | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | DB105S vs DF06S |
DF06S-G | Sensitron Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | DB105S vs DF06S-G |
DF06S-E3 | Vishay Semiconductors | Check for Price | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | DB105S vs DF06S-E3 |
DF06S | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DF-S, 4 PIN | DB105S vs DF06S |
DB105S | Rugao Dachang Electronics Co Ltd | Check for Price | Bridge Rectifier Diode | DB105S vs DB105S |
DF06S | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | DB105S vs DF06S |
DF06S | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | DB105S vs DF06S |
DB105S-T | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | DB105S vs DB105S-T |
DF06S | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | DB105S vs DF06S |