Part Details for DB105 by Galaxy Microelectronics
Results Overview of DB105 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105 Information
DB105 by Galaxy Microelectronics is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB105
DB105 CAD Models
DB105 Part Data Attributes
|
DB105
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DB105
Galaxy Microelectronics
Surface Mount Bridge Rectifier; VRRM Max (V): 600V; IAV Max (A): 1A; VFM Max (V): 1.1V; @ IF (A): 1A; IFSM Max (A): 30A; IR Max (UA): 5uA; @VR (V): 600V; TRR Max (NS): -; Package: DFM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DFM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for DB105
This table gives cross-reference parts and alternative options found for DB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W06G | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs W06G |
DI106S_R2_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs DI106S_R2_10001 |
DI106S_T0_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs DI106S_T0_10001 |
1W06GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs 1W06GM |
DF06SATR | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs DF06SATR |
1W06 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1A, 600V V(RRM), | DB105 vs 1W06 |