Part Details for DB105-PB-B by Carling Technologies
Results Overview of DB105-PB-B by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB105-PB-B Information
DB105-PB-B by Carling Technologies is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DB105-PB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-DB105-PB-B-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 11 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0927 | Buy Now |
DISTI #
691-DDD-24897012
|
Mouser Electronics | Toggle Switches DB105-PB-B | 0 |
|
$9.4000 / $11.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $8.4400 | Buy Now |
DISTI #
000000000000320445
|
Sager | Toggle Switches DB105PBB Min Qty: 10 | 0 |
|
$3.8600 / $10.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $8.4400 | Buy Now |
Part Details for DB105-PB-B
DB105-PB-B CAD Models
DB105-PB-B Part Data Attributes
|
DB105-PB-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DB105-PB-B
Carling Technologies
Toggle Switch, SPST, On-on, Maintained, Wire Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 14.9352 mm | |
Body Height | 17.4498 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.28 inch | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |