Part Details for DB104ST-G by Comchip Technology Corporation Ltd
Results Overview of DB104ST-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB104ST-G Information
DB104ST-G by Comchip Technology Corporation Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB104ST-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-DB104ST-G
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE 1A 400V DBS RoHS: Compliant | 0 |
|
$0.1790 / $0.1830 | Order Now |
|
NAC | RECTIFIER BRIDGE 1A 400V DBS RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.1900 / $0.4700 | Buy Now |
Part Details for DB104ST-G
DB104ST-G CAD Models
DB104ST-G Part Data Attributes
|
DB104ST-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DB104ST-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DB104ST-G
This table gives cross-reference parts and alternative options found for DB104ST-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104ST-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF04S | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | DB104ST-G vs DF04S |
DB104-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM), | DB104ST-G vs DB104-BP-HF |