Part Details for DB104S by SPC Multicomp
Results Overview of DB104S by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB104S Information
DB104S by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DB104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8591
|
Newark | Bridge Rectifier, Single Phase, 1A, 400V, Dbs, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB104S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 91 |
|
$0.1090 | Buy Now |
DISTI #
90R8592
|
Newark | Bridge Rectifier, Single, 1A, 400V, Dbs, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB104S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |