Part Details for DB104 by Gulfsemi
Results Overview of DB104 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB104 Information
DB104 by Gulfsemi is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB104
DB104 CAD Models
DB104 Part Data Attributes
|
DB104
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
DB104
Gulfsemi
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, DB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DB104
This table gives cross-reference parts and alternative options found for DB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF04M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | DB104 vs DF04M |
DB104 | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 400V V(RRM) | DB104 vs DB104 |
DF04M | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | DB104 vs DF04M |
DB104 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DB104 vs DB104 |
DF04M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFM Tube | DB104 vs DF04M-E3/45 |
DB1D | Intersil Corporation | Check for Price | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE | DB104 vs DB1D |