Part Details for DB101 by Mospec Semiconductor Corp
Results Overview of DB101 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB101 Information
DB101 by Mospec Semiconductor Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DB101
DB101 CAD Models
DB101 Part Data Attributes
|
DB101
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
DB101
Mospec Semiconductor Corp
Bridge Rectifier Diode, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for DB101
This table gives cross-reference parts and alternative options found for DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF005 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | DB101 vs DF005 |
DB101-HF | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DB-1, 4 PIN | DB101 vs DB101-HF |
DF005MTRR16 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4 | DB101 vs DF005MTRR16 |
PBDF101 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | DB101 vs PBDF101 |
DB101 | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DB-1, 4 PIN | DB101 vs DB101 |
DB1F | Intersil Corporation | Check for Price | 1A, 50V, SILICON, BRIDGE RECTIFIER DIODE | DB101 vs DB1F |
DF005M | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | DB101 vs DF005M |
DF005 | International Rectifier | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, DIP-4 | DB101 vs DF005 |
DB101 | Bytesonic Corporation | Check for Price | Bridge Rectifier Diode, 1A, 50V V(RRM) | DB101 vs DB101 |