Part Details for DB02S0512A by Eltek
Results Overview of DB02S0512A by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB02S0512A Information
DB02S0512A by Eltek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DB02S0512A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB02S0512A
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.167A 2W 6-Pin DIP - Boxed Product (Development Kits) (Alt: DB02S0512A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$8.8695 / $9.7534 | Buy Now |
DISTI #
DB02S0512A
|
Avnet Abacus | Module DCDC 1OUT 12V 0167A 2W 6Pin DIP (Alt: DB02S0512A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |