Part Details for DATAPACK/JANS1N4976US by Sensitron Semiconductors
Results Overview of DATAPACK/JANS1N4976US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DATAPACK/JANS1N4976US Information
DATAPACK/JANS1N4976US by Sensitron Semiconductors is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DATAPACK/JANS1N4976US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DATAPACK/JANS1N497
|
Avnet Americas | Zener Single Diode, 56 V, 5 W, MELF, 2 Pins, 175 ?C - Bulk (Alt: DATAPACK/JANS1N497) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |