Part Details for DAT72410TU by Sensata Technologies
Results Overview of DAT72410TU by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410TU Information
DAT72410TU by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAT72410TU-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1030 | Buy Now |
DISTI #
285-DAT72410TU
|
Mouser Electronics | Reed Relays SPST n/o 10kV Isolation 24V Coil (Solder Turrets) UL RoHS: Compliant | 0 |
|
$67.1600 / $72.4900 | Order Now |
Part Details for DAT72410TU
DAT72410TU CAD Models
DAT72410TU Part Data Attributes
|
DAT72410TU
Sensata Technologies
Buy Now
|
Compare Parts:
DAT72410TU
Sensata Technologies
|
Samacsys Manufacturer | Sensata |