Part Details for DAT72410T by Cynergy3 Components
Results Overview of DAT72410T by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410T Information
DAT72410T by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4330
|
Newark | 10Kv 24V Spno Tungsten - Panel Mount Studs Solder Turret Coil/Hv Contact |Sensata/cynergy3 DAT72410T RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8900 / $78.2100 | Buy Now |
DISTI #
70043120
|
RS | Relay, Reed Switch, SPNO, Tungsten Cntcts,24VDC,10kV Isol, PCB Mt/Coil Cn/Stud/WW HV Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3100 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Turret - Wire Wrap RoHS: Compliant |
3 In Stock |
|
$54.4700 / $80.6100 | Buy Now |
DISTI #
000000000001055422
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$58.3800 / $66.1800 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Turret - Wire Wrap RoHS: Compliant |
3 In Stock |
|
$54.4700 / $80.6100 | Buy Now |
Part Details for DAT72410T
DAT72410T CAD Models
DAT72410T Part Data Attributes
|
DAT72410T
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72410T
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.031A (Coil), 24VDC (Coil), 744mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 744 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 780 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER AND WIRE |
DAT72410T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DAT72410T involves keeping the input and output traces separate, using a ground plane, and minimizing the distance between the device and the load. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its specified operating temperature range.
-
The maximum allowable voltage drop across the DAT72410T is typically around 1.5V to 2V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced performance or device failure.
-
Yes, the DAT72410T can be used in switching power supply applications, but it's essential to ensure that the device is properly bypassed and filtered to prevent high-frequency noise and voltage spikes from affecting its operation.
-
The recommended input capacitor value and type for the DAT72410T depend on the specific application and operating conditions. A general guideline is to use a low-ESR ceramic capacitor with a value between 10uF to 22uF, depending on the input voltage and current requirements.