Part Details for DAT72410PU by Cynergy3 Components
Results Overview of DAT72410PU by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410PU Information
DAT72410PU by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7554
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Panel Mount, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410PU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4900 / $84.0400 | Buy Now |
DISTI #
70923487
|
RS | Relay, Reed, SPST N/O 10kV Isolation 24V Coil (Spade Terminals) UL Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1800 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant | 0 |
|
$62.6600 / $91.3400 | Buy Now |
DISTI #
000000000006095840
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$67.1600 / $76.1300 | Buy Now |