Part Details for DAT72410P by Cynergy3 Components
Results Overview of DAT72410P by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410P Information
DAT72410P by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C8229
|
Newark | Reed Relay, Spst-No, 24Vdc, 2A, Panel, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D Series, Relay Mounting:Panel Mount, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6700 / $73.0500 | Buy Now |
DISTI #
70043085
|
RS | RELAY REED HIGH VOLTAGE SPNO 10KV 24V COIL PANEL MOUNT, D Series Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4700 / $66.8400 | RFQ |
DISTI #
CYNDAT72410P
|
Heilind Electronics | 10KV 24V SPNO TUNGSTEN SOLDER TURRET HV CONTACT | Americas - 2 in Stock |
|
$69.6491 / $84.4681 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap RoHS: Compliant |
140 In Stock |
|
$50.9000 / $68.4500 | Buy Now |
DISTI #
82425851
|
Verical | Reed Relay 24VDC 780Ohm 2A SPST-NO(60x15.8x24.8)mm Panel Dry Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 135 |
|
$63.0235 / $80.5294 | Buy Now |
DISTI #
DAT72410P
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$69.7600 / $72.0200 | RFQ |
DISTI #
000000000001055421
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$58.3800 / $66.1800 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap RoHS: Compliant |
140 In Stock |
|
$50.9000 / $68.4500 | Buy Now |
Part Details for DAT72410P
DAT72410P CAD Models
DAT72410P Part Data Attributes
|
DAT72410P
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72410P
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.031A (Coil), 24VDC (Coil), 744mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 744 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 780 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |
DAT72410P Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DAT72410P is -40°C to +125°C.
-
To ensure reliability in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to consider using a vibration-dampening material or a conformal coating to protect the device.
-
The maximum allowable voltage for the DAT72410P is 15V, with a recommended operating voltage of 12V.
-
To troubleshoot issues with the DAT72410P, start by checking the power supply voltage, then verify the input and output signals, and finally, check for any signs of physical damage or overheating.
-
Yes, the DAT72410P is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.