Part Details for DAT72410FU by Sensata Technologies
Results Overview of DAT72410FU by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410FU Information
DAT72410FU by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1519-ND
|
DigiKey | RELAY REED SPST-NO 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$64.0207 / $72.5700 | Buy Now |
DISTI #
285-DAT72410FU
|
Mouser Electronics | Reed Relays HV RELAYS RoHS: Compliant | 15 |
|
$63.1300 / $72.5700 | Buy Now |
DISTI #
DAT72410FU
|
TTI | Reed Relays HV RELAYS Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$70.2600 | Buy Now |
Part Details for DAT72410FU
DAT72410FU CAD Models
DAT72410FU Part Data Attributes
|
DAT72410FU
Sensata Technologies
Buy Now
|
Compare Parts:
DAT72410FU
Sensata Technologies
|
Samacsys Manufacturer | Sensata |