Part Details for DAT72410FU by Cynergy3 Components
Results Overview of DAT72410FU by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410FU Information
DAT72410FU by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7553
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410FU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1300 / $63.1400 | Buy Now |
DISTI #
70923486
|
RS | Relay, Reed, SPST N/O 10kV Isolation 24V Coil (Flying Lead) UL Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8300 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
13 In Stock 20 On Order |
|
$62.6600 / $92.7300 | Buy Now |
DISTI #
88764035
|
Verical | DAT72410FU Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 13 |
|
$81.6448 / $116.3488 | Buy Now |
DISTI #
000000000006095839
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$67.1600 / $76.1300 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts - UL Approved RoHS: Compliant |
13 In Stock 20 On Order |
|
$62.6600 / $92.7300 | Buy Now |