Part Details for DAT72410F by Cynergy3 Components
Results Overview of DAT72410F by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT72410F Information
DAT72410F by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT72410F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4329
|
Newark | Relay, Reed, Spst-No, 7Kv, 2A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:D Series, Relay Mounting:Through Hole, Coil Resistance:780Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT72410F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7900 / $60.5300 | Buy Now |
DISTI #
70043081
|
RS | RELAY, REED, HIGH VOLTAGE, SPNO, 10KV, 24V COIL, FLYING LEAD Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$57.7100 / $72.1400 | Buy Now |
DISTI #
CYNDAT72410F
|
Heilind Electronics | 10KV 24V SPNO TUNGSTEN FLYING LEAD HV CONTACT | Americas - 1 in Stock |
|
$84.4681 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant | 0 |
|
$56.6700 / $65.8500 | Buy Now |
DISTI #
CYNDAT72410F
|
Interstate Connecting Components | 10KV 24V SPNO TUNGSTEN FLYING LEAD HV CONTACT | 1 |
|
$84.4681 | Buy Now |
DISTI #
000000000001055420
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$58.3800 / $66.1800 | Buy Now |
|
Vyrian | Relays | 1 |
|
RFQ |
Part Details for DAT72410F
DAT72410F CAD Models
DAT72410F Part Data Attributes
|
DAT72410F
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT72410F
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.031A (Coil), 24VDC (Coil), 744mW (Coil), 2A (Contact), 7000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 744 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 780 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER AND WIRE |
DAT72410F Frequently Asked Questions (FAQ)
-
A good PCB layout for the DAT72410F involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and electromagnetic interference (EMI).
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (e.g., 5V or 3.3V), and connect the GND pin to a solid ground plane. Also, ensure that the input voltage is within the recommended range (0.5V to 4.5V) and that the output is properly terminated.
-
The DAT72410F can operate up to 100 kHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
To minimize EMI and RFI, use a shielded enclosure, keep the input and output traces separate, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to external interference.
-
The recommended input impedance for the DAT72410F is 1 kΩ to 10 kΩ. This ensures that the input signal is properly terminated and minimizes reflections and signal degradation.