Part Details for DAT71215-HR by Sensata Technologies
Results Overview of DAT71215-HR by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71215-HR Information
DAT71215-HR by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71215-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1378-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.8999 / $86.0300 | Buy Now |
DISTI #
285-DAT71215-HR
|
Mouser Electronics | Reed Relays 15KV 12V SPNO Tungsten - PCB mount - HR RoHS: Compliant | 0 |
|
$82.0300 / $85.9200 | Order Now |
Part Details for DAT71215-HR
DAT71215-HR CAD Models
DAT71215-HR Part Data Attributes
|
DAT71215-HR
Sensata Technologies
Buy Now
|
Compare Parts:
DAT71215-HR
Sensata Technologies
|
Samacsys Manufacturer | Sensata |