Part Details for DAT71210U by Sensata Technologies
Results Overview of DAT71210U by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71210U Information
DAT71210U by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71210U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1518-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1414 / $59.1000 | Buy Now |
DISTI #
285-DAT71210U
|
Mouser Electronics | Reed Relays HV RELAYS RoHS: Compliant | 20 |
|
$54.6900 / $62.0000 | Buy Now |
DISTI #
DAT71210U
|
TTI | Reed Relays HV RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.2300 / $61.9500 | Buy Now |
Part Details for DAT71210U
DAT71210U CAD Models
DAT71210U Part Data Attributes
|
DAT71210U
Sensata Technologies
Buy Now
|
Compare Parts:
DAT71210U
Sensata Technologies
|
Samacsys Manufacturer | Sensata |