Part Details for DAT71210TU by Sensata Technologies
Results Overview of DAT71210TU by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71210TU Information
DAT71210TU by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71210TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAT71210TU-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1030 | Buy Now |
DISTI #
285-DAT71210TU
|
Mouser Electronics | Reed Relays SPST n/o 10kV Isolation 12V Coil (Solder Turrets) UL RoHS: Compliant | 0 |
|
$67.1600 / $72.4900 | Order Now |
Part Details for DAT71210TU
DAT71210TU CAD Models
DAT71210TU Part Data Attributes
|
DAT71210TU
Sensata Technologies
Buy Now
|
Compare Parts:
DAT71210TU
Sensata Technologies
|
Samacsys Manufacturer | Sensata |