Part Details for DAT71210F-HR by Cynergy3 Components
Results Overview of DAT71210F-HR by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71210F-HR Information
DAT71210F-HR by Cynergy3 Components is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71210F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0879
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT71210F-HR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3000 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
20 In Stock |
|
$62.6600 / $92.7300 | Buy Now |
DISTI #
87017933
|
Verical | Reed Relay 12VDC 150Ohm 2A SPST-NO(60x15.8)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 19 |
|
$81.4580 / $120.5490 | Buy Now |
DISTI #
000000000006095815
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$67.1600 / $76.1300 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
20 In Stock |
|
$62.6600 / $92.7300 | Buy Now |
|
Vyrian | Relays | 20 |
|
RFQ |
Part Details for DAT71210F-HR
DAT71210F-HR CAD Models
DAT71210F-HR Part Data Attributes
|
DAT71210F-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT71210F-HR
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH FLYING LEADS | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
DAT71210F-HR Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the DAT71210F-HR is -40°C to 125°C.
-
Yes, the DAT71210F-HR is designed to withstand high-vibration environments and can operate in applications with vibrations up to 10g.
-
The typical response time of the DAT71210F-HR is 10ms, but this can vary depending on the specific application and operating conditions.
-
Yes, the DAT71210F-HR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating frequency of the DAT71210F-HR is 100 kHz, but this can vary depending on the specific application and operating conditions.