Part Details for DAT71210-HR by Sensata Technologies
Results Overview of DAT71210-HR by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAT71210-HR Information
DAT71210-HR by Sensata Technologies is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DAT71210-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1376-ND
|
DigiKey | RELAY REED SPST-NO 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
38 In Stock |
|
$52.1414 / $59.1000 | Buy Now |
DISTI #
285-DAT71210-HR
|
Mouser Electronics | Reed Relays 10KV 12V SPNO Tungsten - PCB mount - HR RoHS: Compliant | 1 |
|
$54.6900 / $62.0000 | Buy Now |
Part Details for DAT71210-HR
DAT71210-HR CAD Models
DAT71210-HR Part Data Attributes
|
DAT71210-HR
Sensata Technologies
Buy Now
|
Compare Parts:
DAT71210-HR
Sensata Technologies
|
Samacsys Manufacturer | Sensata |