Part Details for DAN217 by Galaxy Microelectronics
Results Overview of DAN217 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAN217 Information
DAN217 by Galaxy Microelectronics is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DAN217
DAN217 CAD Models
DAN217 Part Data Attributes
|
DAN217
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DAN217
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Dual,Series; VRRM Max (V): 80; IAV Max (A): 0.1; VFM Max (V): 1.2; @ IF (A): 0.1; IR Max (UA): 0.1; @VR (V): 70; TRR Max (NS): 4; Pin: F6; Package: SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN217
This table gives cross-reference parts and alternative options found for DAN217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAN217-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAN217 vs DAN217-TP-HF |
DAN217-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAN217 vs DAN217-TP |
DAN217-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | DAN217 vs DAN217-T1 |
KDS123U | KEC | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, USM, 3 PIN | DAN217 vs KDS123U |
KDS123E | KEC | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, ESM, 3 PIN | DAN217 vs KDS123E |
SCS226K | Secos Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAN217 vs SCS226K |
DAN217W | ROHM Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | DAN217 vs DAN217W |
DAN217U-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | DAN217 vs DAN217U-T1 |
DAN217-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | DAN217 vs DAN217-T1-LF |