-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMV15PNK87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2487868
|
Farnell | D-SUB CONNECTOR, PLUG, 15POS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 3609 |
|
$38.1596 / $43.1803 | Buy Now |
DISTI #
1003-2989-ND
|
DigiKey | CONN D-SUB PLG 15POS PNL MT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44 In Stock |
|
$16.4783 / $25.5500 | Buy Now |
DISTI #
965-DAMV15PNK87
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15 M PCB STR G TIN RoHS: Compliant | 0 |
|
$15.4200 / $23.9200 | Order Now |
DISTI #
V90:2381_09165534
|
Arrow Electronics | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 339 |
|
$13.3000 / $14.2500 | Buy Now |
DISTI #
70796593
|
RS | Connector, D-sub, Rectangular, DMV, A, 15, Plug, K87 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5300 / $19.4100 | RFQ |
DISTI #
31125709
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4226 |
|
$16.2807 / $23.3849 | Buy Now |
DISTI #
25982699
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 339 |
|
$13.3000 / $14.2500 | Buy Now |
DISTI #
DAMV15PNK87
|
PEI Genesis | DSUB 15M PCB STR V GF TIN Min Qty: 1 | 4239 |
|
$15.3900 / $16.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAMV15PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMV15PNK87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DAMV15PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMV15PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDI-15S-5K | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | DAMV15PNK87 vs PDI-15S-5K |
PDI-15SH-JZ | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMV15PNK87 vs PDI-15SH-JZ |
PDI-15S-5T | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMV15PNK87 vs PDI-15S-5T |
H2M15ST29A | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | DAMV15PNK87 vs H2M15ST29A |
L17TF1512104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMV15PNK87 vs L17TF1512104 |
PDI-15SHS-EW-G | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | DAMV15PNK87 vs PDI-15SHS-EW-G |
L17TF1511114 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMV15PNK87 vs L17TF1511114 |
PDI-15SS-S-K | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle | DAMV15PNK87 vs PDI-15SS-S-K |
PDI-15SHS-H | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | DAMV15PNK87 vs PDI-15SHS-H |
H5M15RA29CS | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DAMV15PNK87 vs H5M15RA29CS |