Part Details for DAMS-C4-1/2"-D (8106613) by Festo
Results Overview of DAMS-C4-1/2"-D (8106613) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMS-C4-1/2"-D (8106613) Information
DAMS-C4-1/2"-D (8106613) by Festo is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMS15P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Straight spill | |
DAMS15S300 | Amphenol Communications Solutions | DAMS15S300-DSUB DM SIG S-TB 15 SOCK | |
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for DAMS-C4-1/2"-D (8106613)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72254143
|
RS | Clevis Flange/Swivel Flange, die cast zinc, for 1/2 & 3/4" DPCA cyl Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4100 | RFQ |