Part Details for DAMO15P743M by Amphenol FCi
Results Overview of DAMO15P743M by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMO15P743M Information
DAMO15P743M by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMO15P743M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450359
|
RS | DSUB DM SIG STB 15 PIN Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8000 | RFQ |
Part Details for DAMO15P743M
DAMO15P743M CAD Models
DAMO15P743M Part Data Attributes
|
DAMO15P743M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAMO15P743M
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMO15P743M
This table gives cross-reference parts and alternative options found for DAMO15P743M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMO15P743M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77DFAH15P1BUNVFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | DAMO15P743M vs 77DFAH15P1BUNVFM |
DAPS15P064CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMO15P743M vs DAPS15P064CTXLF |
09652275802 | HARTING Technology Group | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMO15P743M vs 09652275802 |
717DAF15P1BUNRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DAMO15P743M vs 717DAF15P1BUNRM5 |
DAMS15P065TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMO15P743M vs DAMS15P065TXLF |
786269-1 | TE Connectivity | Check for Price | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | DAMO15P743M vs 786269-1 |
DAN15P367HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMO15P743M vs DAN15P367HTXLF |
177DFAG15POL2VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | DAMO15P743M vs 177DFAG15POL2VF |
D15P34A6PV00 | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | DAMO15P743M vs D15P34A6PV00 |
LID15P33E4GVLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAMO15P743M vs LID15P33E4GVLF |