Part Details for DAMMY-3W3S-A101 by ITT Interconnect Solutions
Results Overview of DAMMY-3W3S-A101 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMMY-3W3S-A101 Information
DAMMY-3W3S-A101 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMMY-3W3S-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMMY-3W3S-A101
|
Avnet Americas | - Bulk (Alt: DAMMY-3W3S-A101) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2476 / $14.7550 | Buy Now |
DISTI #
74750533
|
RS | D Sub,051522-0197 Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0100 | RFQ |
DISTI #
ITADAMMY-3W3S-A101
|
Heilind Electronics | D-SUB RECP 3#8 SKT | Americas - 73 in Stock |
|
$7.2525 / $8.4223 | Buy Now |
DISTI #
ITTDAMMY-3W3S-A101
|
Heilind Electronics | DAMMY-3W3S-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $29.2300 | Buy Now |
DISTI #
28875137
|
Verical | Conn D-Subminiature RCP 3 POS Crimp Cable Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 63 |
|
$10.7737 / $15.4210 | Buy Now |
DISTI #
ITADAMMY-3W3S-A101
|
Interstate Connecting Components | D-SUB RECP 3#8 SKT | 221 |
|
$7.2525 / $8.4223 | Buy Now |
DISTI #
ITTDAMMY-3W3S-A101
|
Interstate Connecting Components | DAMMY-3W3S-A101 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0400 / $29.2300 | Buy Now |
Part Details for DAMMY-3W3S-A101
DAMMY-3W3S-A101 CAD Models
DAMMY-3W3S-A101 Part Data Attributes
|
DAMMY-3W3S-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMY-3W3S-A101
ITT Interconnect Solutions
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |