Part Details for DAMM3W3S by ITT Interconnect Solutions
Results Overview of DAMM3W3S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMM3W3S Information
DAMM3W3S by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMM3W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5174
|
Newark | Connector, Combo D, Receptacle, 3 Position, Product Range:680M Series, Insert Arrangement:Da-3W3, No. Of Signal Contacts:0Contacts, Gender:Receptacle, No. Of Power Positions:3, Contact Termination Type:Solder, D Sub Shell Size:Da Rohs Compliant: No |Itt Cannon DAMM3W3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$5.2500 / $6.7600 | Buy Now |
DISTI #
051521-0003
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 051521-0003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 210 |
|
$7.0874 / $7.5913 | Buy Now |
DISTI #
27C5174
|
Avnet Americas | Conn Housing RCP 3 POS Crimp ST Cable Mount - Bulk (Alt: 27C5174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 71 Partner Stock |
|
$5.9900 / $7.0300 | Buy Now |
DISTI #
965-DAMM3W3S
|
Mouser Electronics | D-Sub Standard Connectors COMBO 3W3 F SOD G50 ZINC RoHS: Not Compliant | 144 |
|
$7.4700 / $10.7300 | Buy Now |
DISTI #
70794190
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 30 |
|
$7.1900 / $9.3300 | Buy Now |
DISTI #
ITADAMM3W3S
|
Heilind Electronics | COMBO-D RECP 3#8 SKT L/C | Americas - 518 in Stock5 On Order |
|
$3.4254 / $3.9780 | Buy Now |
DISTI #
ITTDAMM3W3S
|
Heilind Electronics | D-SUB CONNECTOR D*MM SERIES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DAMM3W3S
|
TTI | D-Sub Standard Connectors COMBO 3W3 F SOD G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1135 In Stock |
|
$9.2200 / $10.3900 | Buy Now |
DISTI #
ITADAMM3W3S
|
Interstate Connecting Components | COMBO-D RECP 3#8 SKT L/C | 155411 On Order |
|
$3.4254 / $3.9780 | Buy Now |
DISTI #
ITTDAMM3W3S
|
Interstate Connecting Components | D-SUB CONNECTOR D*MM SERIES | 0 |
|
Buy Now |
Part Details for DAMM3W3S
DAMM3W3S CAD Models
DAMM3W3S Part Data Attributes
|
DAMM3W3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM3W3S
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |
DAMM3W3S Frequently Asked Questions (FAQ)
-
The recommended torque for the DAMM-3W3S connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the DAMM-3W3S is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
The operating temperature range of the DAMM-3W3S is -65°C to 200°C (-85°F to 392°F), making it suitable for use in extreme environments.
-
Yes, the DAMM-3W3S is designed to be compatible with other MIL-DTL-38999 connectors, allowing for easy integration into existing systems.
-
The DAMM-3W3S has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.